2170790-1
CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP
Enhance your high-speed connectivity with this advanced 1x4 QSFP28 Cage Assembly. Designed for top performance, this assembly features a sturdy nickel silver construction with UL 94V-0 flammability standard compliance, ensuring safety and reliability. With a through-hole press-fit termination method and a tail length of 2.05mm, it offers easy installation on your PCB. Operating over a wide temperature range from -40 to 85°C, it's suitable for various environments. The integrated EMI springs provide internal and external protection, while the included heat sink ensures optimal heat dissipation. Perfect for standard applications, this assembly is RoHS compliant, making it an eco-friendly choice. Elevate your signal transmission with this high-quality Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170790-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Quad Square |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170790-1 |
SKU: | AMP2170790-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |