2299870-1

THERMAL ZQSFP+ STACKED REC ASSEMBLY 2X2

Maximize thermal efficiency in your high-speed data applications with our Thermal ZQSFP+ Stacked Receptacle Assembly 2X2. This board mount connector features Press-Fit termination for secure installation and complies with UL 94V-0 flammability standards. Designed for zQSFP+ interfaces, it offers 38 gold-plated positions for reliable 25 Gb/s data transmission. With a thermally enhanced construction, this assembly is perfect for demanding environments, ensuring optimal performance. Its unique cage design with integrated connector and internal/external EMI springs provides superior signal integrity. Packaged in a convenient box and tray, it's ready for efficient deployment. RoHS compliant and lead-free, this connector is environmentally friendly without compromising on quality. Ideal for cable-to-board applications, it's the perfect solution for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2299870-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: zQSFP+
Number of Positions: 38
Data Rate: 25 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 2 x 2
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µm, .76 µin
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Stacked
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .266 in, 6.77 mm
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2299870-1
SKU: AMP2299870-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: