2227226-1

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3

Introducing the zQSFP+ Stacked Receptacle Assembly 2X3, designed for high-speed data applications with a data rate of 28 Gb/s. This board mount connector features six ports in a 2 x 3 configuration, meeting industry standards for signal integrity. With a pitch of .8mm and through-hole press-fit termination, it ensures secure and reliable connections on printed circuit boards. The UL 94V-0 flammability rating and gold plating on contact mating areas guarantee durability and performance. Operating in a wide temperature range from -40 to 85°C, this assembly is suitable for standard applications. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Ideal for use in high-speed communication systems, the zQSFP+ Stacked Receptacle Assembly 2X3 offers efficient data transmission with enhanced EMI and RFI protection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2227226-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 6
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 228
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 3
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Cage Type: Stacked
Rear EONs Per Port Column: 2
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2227226-1
SKU: AMP2227226-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: