Elevate your PCB connectivity with our AMPMODU 2 mm series housing, designed for high-performance applications. Featuring a durable thermoplastic construction in sleek black, this connector boasts two rows of four contact positions each, offering reliable power and signal transmission. With through-hole solder termination and gold-plated contacts, it ensures secure and efficient PCB mounting. Meeting UL 94V-0 standards for material flammability, it guarantees safety and quality. The 1 A contact amperage and 200 V AC voltage rating make it suitable for industrial use. Its vertical mount orientation and breakaway header type facilitate easy installation. RoHS compliant and with a dielectric withstanding voltage of 650 V AC, it's the ideal choice for your board-to-board connectivity needs. Packaged in trays of 2500, it's perfect for large-scale projects. Upgrade to this high-performance connector for seamless and dependable electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5176264-6
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 2500
Contact Amperage: 1 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.75 mm, 44.45 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 78.74 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5176264-6
SKU: AMP1-5176264-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: