1-2307813-0

10P,2MM,BB,REC,SRVT,SMD,0.1AU,TR,W/CP

Enhance your PCB connections with our AMPMODU 2 mm series housing. Crafted from durable LCP (Liquid Crystal Polymer) in a sleek black finish, this vertical mount receptacle features ten positions with surface mount termination for seamless integration. Meeting UL 94V-0 flammability standards, it ensures safety while offering a contact amperage of 2A and voltage rating of 125V AC. With a contact layout designed for signal applications, it boasts high reliability even in demanding environments with an operating temperature range of -40 to 257 °F. RoHS compliant and suitable for lead-free solder processes, this connector is not just efficient but also environmentally friendly. Ideal for industrial use, it is tape & reel packaged for convenience and is reflow solder capable up to 260°C. Explore the possibilities of board-to-board connections with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2307813-0
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Socket
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Number of Loaded Positions: 10
Packaging: Tape & Reel
Operating Temperature Range: -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Select Gold Flash
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .18 in, 4.5 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3622
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
Post Size: .20 x .40 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: 2 mm, .79 in
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type: Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2307813-0
SKU: AMP1-2307813-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: