Introducing the AMPMODU 2 mm Board to Board PCB Connector, designed for high-performance signal applications in industrial settings. This connector features a single row with 10 positions, allowing for seamless connection on printed circuit boards with a thickness of 1.6 mm. With a contact rating of 2 A at 125 V AC, it ensures reliable power transmission. The housing, made of UL 94V-0 rated PA 9T GF, offers superior durability. Gold plating on the contact mating area guarantees optimal conductivity, while the nickel underplating enhances corrosion resistance. SMT compatible and reflow solder capable, this connector is easy to integrate into assembly processes. Its vertical mount orientation and .79-inch width make it space-efficient, ideal for compact designs. Ensuring compliance with RoHS standards, it meets environmental regulations. Trust in the AMPMODU 2 mm Connector for secure and efficient board-to-board connections in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2355172-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 1
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 2 mm, .79 in
Application Assembly Feature: Without Pick and Place Cover
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2355172-0
SKU: AMP1-2355172-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: