Introducing the AMPMODU 2mm Board Mount Receptacle, a versatile and reliable connector for your PCB applications. With a durable LCP housing in sleek black, this receptacle features a double row design with ten positions, perfect for signal transmission. The contact sockets, made of high-quality phosphor bronze, ensure efficient conductivity, with a voltage rating of 125V AC and a contact amperage of 2A. Meeting UL 94V-0 flammability standards, this connector is safe for industrial use. Its through-hole solder termination method and high-temperature operating range make it suitable for lead-free reflow solder processes up to 260°C. The compact and standard-profile design, with a low connector height of 4.5mm, allows for easy integration into your PCB layout. RoHS compliant and featuring matte plating finishes, this AMPMODU connector guarantees both performance and environmental responsibility. Perfect for board-to-board configurations, it offers reliable and durable connectivity in a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2314820-0
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Number of Loaded Positions: 10
Packaging: Tube
Operating Temperature Range: -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Select Gold Flash
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .18 in, 4.5 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3622
Contact Layout: Inline
Connector Length: 10 mm, .394 in
Connector System: Board to Board
Post Size: .20 x .40 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
PCB Mount Alignment: Without
Termination Post Tail Length: .106 in, 2.7 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type: Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2314820-0
SKU: AMP1-2314820-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: