Introducing the AMPMODU 2 mm Board to Board PCB Connector, a versatile and reliable solution for your electronic assembly needs. This connector features a single row design with 8 positions, ideal for signal transmission in various applications. With a pitch of 2 mm and contact spacing of .079 inches, it ensures efficient connectivity on your printed circuit board. The contact pins are made of durable brass with gold plating for superior conductivity, meeting UL standards for safety and performance. Its black PA 9T GF housing is both sturdy and flame-retardant, suitable for industrial environments. Designed for surface mount assembly, this connector is reflow solder capable to 260°C, making it easy to integrate into your production process. Its compact size, measuring .63 inches in length and .79 inches in width, allows for space-saving installation. The connector's vertical board-to-board configuration and breakaway header type offer flexibility in assembly, while its high temperature rating and RoHS compliance ensure environmental sustainability. Trust in the AMPMODU 2 mm Connector for seamless and dependable connectivity in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842102-8
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Contact Amperage: 2 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tape & Reel
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 16 mm, .63 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 2 mm, .79 in
Application Assembly Feature: Pick and Place Cover, Plastic Cap
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Assembly Process Feature Material: Thermoplastic
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2842102-8
SKU: AMP2842102-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: