7-1470109-0
2.0MM HDR.30 POS, DIP. PIN 30 OMITTED
Enhance your PCB connectivity with our AMPMODU 2 mm series connector, designed for high-performance applications. This vertical mount header features a durable high temperature thermoplastic housing in a natural color, ensuring reliability in industrial environments. With a pitch of 2 mm (.079 in) and 30 positions, it offers ample connectivity options for your PCB layout. The through-hole solder termination method, along with tin-plated brass contacts, guarantees secure and efficient signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector prioritizes safety and environmental responsibility. Its square contact shape, fully loaded contact load condition, and 3A contact amperage make it ideal for demanding electronic systems. The mating alignment with keyed feature ensures proper insertion, while the 750 V AC dielectric withstanding voltage provides added protection. Each package contains 250 loose pieces, perfect for large-scale production. Trust in the H284 connector for reliable and efficient board-to-board connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1470109-0 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 250 |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 750 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | 30 |
Termination Post Tail Length: | .094 in, 2.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Contact Mating Area Length: | .138 in, .1 in, 3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1470109-0 |
SKU: | AMP7-1470109-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |