1-2355181-0

10P,2MM,BRK HDR,SRVT,2.8,0.38AU,BOX

Introducing the AMPMODU 2 mm series, a reliable PCB connector designed for vertical board-to-board configurations. With a housing made of UL 94V-0 rated PA 9T GF material in sleek black, this connector offers durability and safety. Featuring a single row layout with 10 positions, it is ideal for signal circuit applications. The termination method, through-hole (SMT compatible), ensures easy and secure installation on printed circuit boards with a thickness of 1.6mm. Each contact, made of brass with gold plating in the mating area, can handle up to 2A of current at 125V AC. Its high-temperature rating of -40 to 221°F, along with RoHS compliance, makes it suitable for industrial applications. The connector's compact dimensions of 20mm in length and 2mm in width, along with a .5mm post size, allow for efficient PCB assembly. With E28476 UL agency certification and compliance with lead-free soldering processes, it guarantees quality and environmental responsibility. Perfect for mezzanine and board stacking setups, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2355181-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 1
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 14.96 µin, .38 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 2 mm, .79 in
Application Assembly Feature: Without Pick and Place Cover
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2355181-0
SKU: AMP1-2355181-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: