1-2348454-5

DYNAMIC 1200D HDR ASSY V 10PX BLACK TIN

Enhance your power and signal connections with the Dynamic 1200D HDR Assembly V. Crafted for durability and efficiency, this black tin-plated connector features a two-row, 10-position design with through-hole solder termination for secure attachment to your board. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it ensures reliable performance in various applications. The polyester housing, meeting UL 94V-0 flammability standards, provides added safety. With features like a locking latch for mating retention and wave solder capability, this connector is ideal for industrial use. Its compact vertical mount orientation and 2.5mm pitch offer versatility in installation. RoHS compliant and suitable for lead-free solder processes, it meets international quality standards. Elevate your connectivity with this high-performance assembly, perfect for wire-to-board setups in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2348454-5
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Keying: X
Package Quantity: 30
Contact Amperage: 5 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Locking Latch
Tail Length: .12 in, 3.05 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: K747
Contact Layout: Matrix
Connector Length: 15.1 mm, .594 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 1 µm, 39.37 µin
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Panel Gasket: Without
Halogen Free: No
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2348454-5
SKU: AMP1-2348454-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: