1-2329463-0
DYNAMIC 1100D HDR ASSY V 40PX BLACK TIN
Experience high-definition connectivity with the Dynamic 1100D HDR Assembly. Crafted in striking black tin, this assembly boasts a durable construction with a polyester housing for reliable performance. With two rows of contacts, each featuring tin plating, it ensures efficient power and signal transmission at a voltage of 125 V AC/DC. The straight contact style and 40-position layout make it perfect for matrix applications, while its 2 mm pitch and through-hole termination method offer secure solder connectivity. Designed for versatility, it suits wire-to-board systems with its vertical mount orientation and keying feature for easy alignment. Meeting UL 94V-0 flammability standards, this connector guarantees safety and quality in industrial settings. Whether in power or signal circuit applications, the Dynamic 1100D HDR Assembly delivers seamless connectivity for your needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2329463-0 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .129 in, 3.3 mm |
Keying: | X |
Package Quantity: | 10 |
Lock Type: | Latch |
Contact Amperage: | 3 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Contact Layout: | Matrix |
Connector Length: | 1.67 in, 42.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Peg |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
VDE Tested: | No |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2329463-0 |
SKU: | AMP1-2329463-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |