2-1827876-0

DYNAMIC 1200D HDR ASSY H 20PY BLACK GOLD

Introducing the Dynamic 1000 Series HDR Assembly, a versatile and durable connector designed for high-performance applications. Featuring a black and gold color scheme, this assembly is both stylish and functional. With CSA and UL standards met, you can trust in its quality and reliability. The polyester housing with glass fiber reinforcement ensures durability, while the gold-plated contacts provide excellent conductivity. Perfect for power and signal transmission, this connector is ideal for a wide range of industrial settings. Its right-angle mount orientation and through-hole termination method make for easy installation on circuit boards. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it is suitable for demanding environments. The 20-position, 2-row design offers ample connectivity options, while the keying feature ensures proper mating alignment. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for harsh conditions. RoHS compliant and halogen-free, this connector is environmentally friendly. Whether for new installations or replacement parts, the Dynamic 1000 Series HDR Assembly is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1827876-0
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: Y
Package Quantity: 16
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Tail Length: .122 in, 3.1 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 11.8 mm, .464 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 15.02 mm, 1.08 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 15 mm, .59 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1827876-0
SKU: AMP2-1827876-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: