2-1939760-4

HDR ASSY (H-TYPE) 4POS Y-KEY Au

Upgrade your connectivity with the Dynamic 1000 Series HDR ASSY (H-TYPE) 4POS Y-KEY Au connector, featuring a durable polyester housing in sleek black. This plug connector, suitable for wire-to-board applications, offers reliable signal transmission with gold-plated contacts. With a pitch of .079 inches and a voltage rating of 125 V AC/DC, it meets CSA and UL standards for quality and safety. The right-angle mount orientation, along with through-hole solder termination, ensures easy and secure installation on PCBs with a thickness of .039 to .063 inches. Industrial-grade and RoHS compliant, this connector is ideal for a wide range of electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1939760-4
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .079 in
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 44
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Tail Length: .149 in, 3.1 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: .334 in, 8.5 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 10.6 mm, .417 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 12.5 mm, .492 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1939760-4
SKU: AMP2-1939760-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: