9-1734516-0
RCPT, 2MM, 40P, VRT SMT, 30Au", W/O LOCK
This vertical surface mount connector features a 2mm pitch, ideal for board-to-board applications. With 40 gold-plated contacts, it ensures reliable signal transmission at up to 1A and 250VAC. The thermoplastic housing in black offers durability, while UL 94V-0 flammability standard compliance ensures safety. Designed for easy assembly with pick and place cover feature, it is RoHS compliant and suitable for lead-free solder processes. Its closed entry housing and matte-plated PCB contacts provide secure connections, making it a versatile and efficient choice for industrial applications. With a stackable design and tape mounted on reel packaging, it offers convenience in handling and installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1734516-0 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 400 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Mating Entry Location: | Top |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Protection Type: | Closed Entry Housing |
PCB Contact Termination Area Plating Finish: | Matte |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1734516-0 |
SKU: | AMP9-1734516-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |