1-2834183-5

2P,REC CABLE ASSY-200MM,WHITE,TIN

Introducing the SlimSeal Standard Connectors, essential components for seamless wiring in industrial settings. With a 2.5mm pitch and durable receptacle design, these connectors ensure reliable power transmission. Operating at voltages up to 300V DC and 400V AC, they are suitable for a wide range of applications. Featuring two positions and contact amperage of 5A, they offer efficiency without compromising on performance. The white housing color adds a sleek touch, while the sealable design enhances durability. With an operating temperature range of -40 to 105°C, these connectors are built to withstand harsh environments. RoHS compliant and suitable for wire to wire connections, they are a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2834183-5
Series: SlimSeal Standard Connectors
Gender: Receptacle
Pitch: .098 in, 2.5 mm
Voltage: 300 V DC, 400 V AC
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: White
GPL: K50
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Sealable: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L834
Connector System: Wire to Wire
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Pin
Part Aliases: 1-2834183-5
SKU: AMP1-2834183-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: