5-2834183-5

2P,REC CABLE ASSY-200MM,WHITE,TIN

Introducing the SlimSeal Standard Connectors, essential components for seamless connectivity in various applications. Designed with a 2.5mm pitch, these receptacles ensure a secure fit for optimal performance. Operating at up to 400V AC/DC and 3.5A, they provide reliable power transmission. With two positions and a sturdy white housing, they offer versatility and durability. Suitable for industrial use, these connectors can withstand temperatures ranging from -40°C to 105°C (-40°F to 221°F). Sealable for added protection, they are compliant with RoHS standards. Perfect for wire-to-wire connections, these connectors facilitate efficient and safe electrical setups in lighting systems and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-2834183-5
Series: SlimSeal Standard Connectors
Gender: Receptacle
Pitch: .098 in, 2.5 mm
Voltage: 400 V AC, 400 V DC
Contact Amperage: 3.5 A
Number of Positions: 2
Housing Color: White
GPL: K50
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Sealable: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L834
Connector System: Wire to Wire
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Pin
Part Aliases: 5-2834183-5
SKU: AMP5-2834183-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: