1-292251-1

CT P/HDR BOX V 11P POL NAT

Enhance your circuitry with the AMP CT Power & Signal Connector. This vertical board mount header features 11 pins for secure and efficient connections. Crafted from durable Nylon 6/6 material in a natural hue, it meets UL 94V-0 flammability standards for added safety. With a 2mm pitch and through hole solder termination, it offers reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Each contact, made of brass with tin plating, can handle up to 4A of current at 125V AC/DC. Perfect for wire-to-board applications, it accommodates 22-28 AWG wire sizes. Whether for industrial or electronic projects, this connector ensures quality and compliance with RoHS standards. Upgrade your assembly process with its pick and place cover feature, and rest assured of its reliability with PCB retention and alignment mechanisms. Elevate your connectivity solutions with the AMP CT Power & Signal Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292251-1
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 23.8 mm, .937 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292251-1
SKU: AMP1-292251-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: