2-175133-2
CT DOUBLE ROW 22P HOLDER NATU.
Enhance your connectivity with our CT Double Row 22P Holder in natural ivory, meticulously designed for seamless integration in your setup. This essential accessory, part of the AMP CT series, features a 2mm pitch and 6.6mm row spacing, ensuring optimal performance. Crafted from durable PA 66, it guarantees longevity even in demanding environments. With a contact amperage of 3A and 22 positions, it offers reliable power distribution. Each package includes 1000 holders, ideal for large-scale projects. Engineered for convenience, it accommodates wire sizes ranging from 24 to 28 AWG, making it versatile for various applications. Whether for wire-to-board connections or backplane setups, its 1.035-inch length, 0.261-inch height, and 0.297-inch width provide a secure fit. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it meets the highest standards for performance and durability. Experience seamless connectivity with our Data and Devices-approved holder, a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-175133-2 |
Color: | Ivory |
Series: | AMP CT |
Accessory Type: | Holder |
Pitch: | .079 in, 2 mm |
Row Spacing: | 6.6 mm |
Body Material: | PA 66 |
Package Quantity: | 1000 |
Contact Amperage: | 3 A |
Number of Positions: | 22 |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Data and Devices |
Product Code: | 0700 |
Wire Size: | 24 - 28 AWG |
Connector System: | Wire to Board |
Length: | 1.035 in, 26.3 mm |
Height: | .261 in, 6.65 mm |
Width: | .297 in, 7.55 mm |
Part Aliases: | 2-175133-2 |
SKU: | AMP2-175133-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |