292166-8

CT P/HDR BOX V 8P T/P NAT W/O

Enhance your power and signal connections with this AMP CT Series 8-Position Vertical Through-Hole Header. Crafted from durable Nylon 6/6 material in a natural housing color, it guarantees reliability in various applications. With a pitch of 2mm and a contact amperage rating of 4A, it ensures efficient performance. Operating in a wide temperature range from -40 to 105°C, this header is suitable for diverse environments. Its tin-plated pin contacts accommodate wire sizes ranging from 22 to 28 AWG, offering versatility in connectivity. Perfect for PCB mounting, it features a shrouded header type with a pick-and-place cover assembly feature for easy integration. RoHS compliant and meeting stringent UL 94V-0 flammability standards, this header prioritizes safety and environmental responsibility in its design. With 25 units per package, it's ideal for both small-scale and bulk assembly projects. Upgrade your PCB connections with this AMP CT Series Header for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292166-8
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 25
Contact Amperage: 4 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 17.8 mm, .701 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292166-8
SKU: AMP292166-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: