1-350766-2

03P UMNL V0 PLUG HSG RED

Enhance your power and signal connections with our Universal MATE-N-LOK Housing. Designed for reliability, this connector features a single row with three pin contacts, perfect for cable mount applications. The nylon housing, in a vibrant red color, meets UL and CSA standards for safety and durability, while offering a high voltage rating of 600 V AC/DC. With a pitch of 6.35 mm (.25 in) and a wide operating temperature range from -55 to 105°C (-67 to 221°F), it ensures stable performance in diverse environments. Suitable for appliances and various circuit applications, this plug-type connector is VDE tested and RoHS compliant, making it a trusted choice for your wire-to-wire or wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-350766-2
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 1
Number of Positions: 3
Housing Color: Red
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Inline
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR16455
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-350766-2
SKU: AMP1-350766-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/23/2020 E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements. Download