2-480701-0

03P UMNL CAP HSG NATL

Enhance your power and signal connectivity with our Universal MATE-N-LOK Housing, a reliable solution for various applications. This single-row panel-mount connector features a durable Nylon housing in a natural color, meeting UL and CSA standards for peace of mind. With a crimp termination method and a 6.35mm pitch, it accommodates up to three inline pin contacts, suitable for wire and cable connections. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures performance in demanding environments. Whether for appliances or industrial machinery, this connector offers secure and efficient power and signal transmission. RoHS compliant and tested for VDE certification, it guarantees safety and quality in every use. Upgrade your connectivity with this essential housing for your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-480701-0
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Panel
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Package Quantity: 1
Panel Thickness: .76 - 2.29 mm
Number of Positions: 3
Housing Color: Natural
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Panel Mount Type: Patch & Tabs
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Inline
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-2
Part Aliases: 2-480701-0
SKU: AMP2-480701-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: