1586869-1
03P UMNL HDR ASSY, GW
Enhance power connectivity with our Universal MATE-N-LOK Socket Connector, designed for efficient board mounting in appliances. Crafted with durable Nylon housing, it ensures reliable performance in a range of environments. Meeting UL standards for safety, this connector features a 6.35mm pitch and accommodates 3 contact positions with a 12A amperage rating. Its vertical mount orientation and locking tab mating retention offer secure assembly, while the pre-tin plating ensures optimal conductivity. Operating within a wide temperature range from -40 to 105°C, it guarantees consistent functionality. With RoHS compliance and VDE testing, this connector is a dependable choice for power applications. Packaged in quantities of 100, it's ideal for both industrial and commercial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586869-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .155 in, 3.94 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586869-1 |
SKU: | AMP1586869-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |