1586134-1

05P UMNL PIN HDR V2 NATL NDH

Introducing the Universal MATE-N-LOK Series Power Connector, designed for reliable board-mount applications in various appliances. With a housing made of durable nylon and a contact layout featuring five inline power positions, this connector ensures secure and efficient power transmission. The termination method of through-hole soldering, along with pre-tin contact plating, guarantees a strong and stable connection. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and with a voltage rating of 600V AC, it is suitable for demanding environments. The natural housing color, shrouded header type, and polarization mating alignment offer ease of use and installation. With UL 94V-2 flammability standard compliance and RoHS certification, this connector meets high industry standards for safety and environmental responsibility. Perfect for power distribution in appliances, it comes in a package quantity of 100 for convenience. Upgrade your connectivity with this high-performance connector – the ideal choice for demanding power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1586134-1
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 100
Contact Amperage: 12 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 236
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
Panel Mount: Without
PCB Retention: Without
PCB Thickness (Recommended): .061 in, 1.57 mm
Connector Height: 13.97 mm, .549 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1319
Number of Power Positions: 5
Contact Layout: Inline
Connector Length: 1.3 in, 33.02 mm
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: .3 in, 7.62 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .174 in, 4.44 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-2
Part Aliases: 1586134-1
SKU: AMP1586134-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: