1-350778-1

02P UMNL V0 CAP HSG BROWN

Enhance your power and signal connections with this Universal MATE-N-LOK connector, designed for efficient and reliable performance. Meeting UL and CSA standards, it ensures safety and quality in various applications. Constructed with durable Nylon housing in a sleek brown finish, it offers a secure and stable connection with a panel mount feature using crimp termination. With a pitch of 6.35 mm (.25 in) and voltage rating of 600 V AC, it accommodates two positions for both power and signal transmission. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees functionality in diverse environments. This connector, with LR7189 CSA agency certification and RoHS compliance, is ideal for appliances and other electronic devices, making it a versatile and essential component in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350778-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:2
Housing Color:Brown
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-350778-1
SKU:AMP1-350778-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: