1586953-1
02P UMNL PIN HDR ASSY NATL, GW
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power connectivity needs. This UL standard-compliant connector features a durable Nylon housing in a natural color, with a single row and two pins for efficient board mount installation via Through Hole - Solder termination. With a high voltage rating of 600V AC and a contact amperage of 12A, it's suitable for power applications in various industries. The connector operates seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F) and is ideal for appliances and other power circuitry. Its polarization feature ensures proper mating alignment, while the locking tab provides secure mating retention. RoHS compliant and VDE tested, this connector guarantees both safety and environmental responsibility in its use. Upgrade your power connections with the Universal MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586953-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .155 in, 3.94 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586953-1 |
SKU: | AMP1586953-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |