1-353047-3
DYNAMIC D-5200S TAB HSG 3P K/X
Enhance your power connections with the DYNAMIC D-5200S TAB HSG 3P K/X from our Dynamic 5000 Series. This housing, featuring UL 94V-0 and CSA/UL standards compliance, is designed for durability and safety. With a single row layout and 10.16mm pitch, it accommodates three tab contacts, perfect for power applications. Crafted from high-quality black polyester with glass fiber reinforcement, it ensures reliability even in demanding environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various conditions. Its plug gender and wire/cable termination make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-353047-3 |
Series: | Dynamic 5000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 10.16 mm, .399 in |
Contact Type: | Tab |
Number of Positions: | 3 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;CSA,UL |
SKU: | AMP1-353047-3 |
series: | Dynamic 5000 Series |
Preloaded: | No |
Number of Cavities: | 3 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 47 mm / 1.85 in |
Length: | 57 mm / 2.244 in |
Width: | 16.54 mm / .651 in |
Operating Voltage: | 630 VAC / 630 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |