1-353081-3
DYNAMIC D-5200 HDR H ASSY 3P
Enhance your connectivity with the DYNAMIC D-5200 HDR H ASSY 3P from the Dynamic 5000 Series. This Header connector, meeting CSA and UL standards, features a durable Polyester - GF housing in sleek black. Designed for board mount installation with through hole solder termination, it ensures secure and reliable contact. With a contact layout of Inline and a contact type of Tab, it transmits power efficiently, suitable for industrial applications. The gold-plated contacts offer high conductivity, rated for 30 A at 630 V AC/DC. With a right-angle mount orientation and a mating retention latch, it provides ease of use and stability in operation. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. RoHS compliant and halogen-free, it meets environmental standards without compromising quality. With 12 units in a package, this connector is essential for your wire-to-board setups. Upgrade your connectivity solutions with this robust and reliable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-353081-3 |
Series: | Dynamic 5000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | 10.16 mm, .4 in |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | X |
Package Quantity: | 12 |
Lock Type: | Latch |
Contact Amperage: | 30 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
Connector Height: | 13.9 mm, .547 in |
PCB Retention Type: | Retention Leg |
Panel Mount Type: | Screw Mount |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0640 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 1.55 in, 39.52 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 1.25 in, 32 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Panel Gasket: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-353081-3 |
SKU: | AMP1-353081-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |