7-179960-2
Dynamic D-5 V-HDR ASSY 6P Ykey LONG TINE
Enhance your power supply system with the Dynamic D-5 V-HDR ASSY 6P Ykey LONG TINE connector from our 5000 Series. Designed for durability, this connector features a black polyester housing with a UL 94V-0 flammability standard rating. With a vertical mount orientation and through hole termination method, it offers reliable performance in various applications. The gold-plated copper alloy contacts ensure high conductivity, while the wave solder capability up to 265°C makes it suitable for industrial lead-free solder processes. Measuring 70mm in length and 12.4mm in width, this PCB mount header with a 10.16mm pitch is ideal for power circuitry. RoHS compliant and packaged in tubes of 7, it meets stringent environmental standards. Upgrade your connection solutions with this versatile and efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-179960-2 |
Series: | Dynamic 5000 Series |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Poke-In, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | 10.16 mm, .399 in |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Tab |
Package Quantity: | 7 |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Packaging: | Tube |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .125 in, 3.2 mm |
Connector Height: | 1.25 in, 32 mm |
PCB Retention Type: | Retention Leg |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0640 |
Contact Layout: | Inline |
Connector Length: | 2.75 in, 70 mm |
Contact Shape: | Rectangle |
Connector Width: | 12.4 mm, .488 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .181 in, 4.6 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
Contact Mating Area Length: | 11.6 mm, .456 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-179960-2 |
SKU: | AMP7-179960-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |