1-480696-0

06P CMNL PLUG HSG M-M D/L NATL

Enhance your power and signal connections with our Commercial MATE-N-LOK Housing, featuring a durable Nylon construction that meets CSA and UL standards for reliable performance. This cable mount connector accommodates up to 6 socket contacts, ideal for a variety of applications in appliances and beyond. With a pitch of .195 inches and a voltage rating of 250 VAC, it ensures secure and efficient connectivity. Its compact design, with two rows and a natural housing color, offers easy integration. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees versatility and durability. Each package includes 1000 units, making it suitable for high-volume projects. RoHS compliant, it also prioritizes environmental responsibility. Upgrade your wire-to-wire connections with this essential housing component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-480696-0
Series: Commercial MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2, 3
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .195 in, 4.95 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .36 in, 9.14 mm
Package Quantity: 1000
Number of Positions: 6
Housing Color: Natural
GPL: 237
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Connector Height: .85 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1342
Connector Length: .725 in
Connector System: Wire to Wire
CSA Agency Certification: LR16455
Connector Product Type: Housing
ECCN: EAR99
Connector Width: .685 in
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: With
VDE Tested: No
Connector and Housing Type: Plug
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-480696-0
SKU: AMP1-480696-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: