350642-1
09P CMNL HDR ASSY NATL
Easily connect power sources with this Commercial MATE-N-LOK socket header, designed for three rows of nine positions on a printed circuit board. Meeting UL and CSA standards, the nylon housing ensures durability, with a natural color for easy identification. With a through-hole solder termination method and vertical mount orientation, it offers secure attachment. Operating in a wide temperature range from -55 to 105°C, it's suitable for various power applications. The pre-tin plating ensures efficient conductivity, while the UL 94V-2 flammability standard guarantees safety. Each package includes 100 units, making it ideal for commercial use. RoHS compliant and with LR16455 CSA agency certification, this header is a reliable choice for power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350642-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .202 in, 5.1 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .24 in, 6.1 mm |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350642-1 |
SKU: | AMP350642-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |