Enhance power connectivity with our Commercial MATE-N-LOK Pin Contact. Designed for cable mount applications, this brass contact ensures reliable performance in various appliances. With a 15A current rating and 250VAC voltage capacity, it is ideal for power circuits. Featuring a crimp termination and a wire size range of 15-20 AWG, it offers secure and efficient connectivity. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. The contact's straight orientation and locking lance retention mechanism guarantee a stable connection. Unplated for versatility, it accepts wire insulation diameters of .08-.12 inches (2.03-3.05mm). Meeting standard requirements, this contact is a dependable choice for power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 153210-2
Series: Commercial MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Brass
Voltage: 250 VAC
Contact Type: Pin
Contact Amperage: 15 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Unplated
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 15 - 20 AWG, .52 - 1.5 mm²
Connector System: Wire to Wire
Contact Termination Plating: Unplated
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .08 - .12 in, 2.03 - 3.05 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .118 in, 3 mm
Part Aliases: 153210-2
SKU: AMP153210-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: