1-5050871-9
SOCKET,MIN-SPR W/H SN-AU SER-5
Introducing our SOCKET,MIN-SPR W/H SN-AU SER-5, a vital component in our Series 5 lineup. Designed for optimal performance, this socket features a contact material of Beryllium Copper, ensuring durability and reliability in power and signal applications. With a contact amperage of 7.5 A and termination method of Through Hole - Press-Fit, it offers seamless connectivity on printed circuit boards with a thickness ranging from .031 to .125 inches. The socket's profile is zero, making it versatile for various installations. Its socket type is discrete, accommodating wire sizes from 1.31 to 2.08 mm² (14-16 AWG) with ease. The contact spring plating in gold and sleeve plating in tin provide excellent conductivity while the sleeve material of copper adds to its robust construction. Operating temperature ranges from -65 to 125 °C (-85 to 257 °F), making it suitable for diverse environments. Whether it's for hand or semi-automatic insertion, this socket, packaged in a bag as a loose piece, is a must-have for your connectivity needs. Rest assured, it complies with RoHS standards, guaranteeing both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5050871-9 |
Series: | Series 5 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .101 in, 2.56 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .056 - .065 in, 1.42 - 1.65 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .288 in, 7.32 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Open Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 1412352;1-5050871-9 |
SKU: | AMP1-5050871-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |