Discover the high-performance SKT, MSS SER 5 socket for Series 5 applications, offering seamless connectivity in power and signal circuitry. Crafted with precision, this socket features a press-fit termination method for secure attachment to a printed circuit board. Its beryllium copper contacts ensure reliable conductivity, with a 7.5 A amperage rating suitable for a variety of applications. Designed for discrete wire cable types, it accommodates 15 AWG wire sizes. With a closed bottom sleeve style and gold-plated contact springs, this socket guarantees optimal signal and power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), it is ideal for demanding environments. Perfect for cable-to-board connector systems, the SKT, MSS SER 5 socket is RoHS compliant, meeting stringent environmental standards. Individually packaged in bags for convenience, this socket is a must-have for efficient and durable electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 645512-1
Series: Series 5
Amperage: 7.5 A
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .103 in, 2.62 mm
Cable Type: Discrete Wire
Contact Amperage: 7.5 A
GPL: 377
Profile: Zero
Packaging: Bag, Loose Piece
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3076
Wire Size: 15 AWG, 1.65 mm²
Contact Transmits: Signal/Power
Pin Diameter Accepted: .058 - .062 in, 1.47 - 1.57 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .22 in, 5.59 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: No
Contact Spring Plating Material: Gold
Sleeve Style: Closed Bottom
Insertion Method: Hand/Semi-Automatic
Part Aliases: 645512-1
SKU: AMP645512-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2022 P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. Download
08/06/2022 PCN-22-148646 - End Of Life with replacement. Avoid lead content in product as per local government policy LTB 8/6/22 Download
02/10/2022 P-22-022150 - Retraction of Obsolete.
This PCN is to revise an error previously released on PCN numbers: P-21-021901 P-21-021902 P-21-021903 P-21-021904 P-21-021905 P-21-021906 P-21-021907 P-21-021908 P-21-021909 P-21-021910 P-21-021911 The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.
Download
01/14/2022 P-21-021909 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. Download