5050871-8
SOCKET,MIN-SPR SN SER-5
Enhance your electronic connections with our high-performance SOCKET,MIN-SPR SN SER-5. Designed for Series 5 applications, this socket features a reliable termination method through Hole - Press-Fit for secure attachment. Crafted with durable Beryllium Copper contact material, it ensures optimal conductivity. The socket is suitable for discrete wire cable types, accommodating a contact amperage of 7.5 A. With a profile of Zero and operating temperature range of -65 to 125°C, it is ideal for power and signal circuit applications. Its compact design, with a sleeve length of .288 inches, offers efficient connectivity in various systems. This RoHS-compliant socket, with Tin plating on the sleeve and contact spring, guarantees compliance with environmental standards. Perfect for cable-to-board connector systems, it provides seamless integration for your electronic projects. Elevate your connectivity solutions with our SOCKET,MIN-SPR SN SER-5.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5050871-8 |
Series: | Series 5 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .101 in, 2.56 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 17 - 18 AWG, .823 - 1.04 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .042 - .049 in, 1.07 - 1.24 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .288 in, 7.32 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Tin |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5050871-8 |
SKU: | AMP5050871-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |