5645980-2
MSS ASSY SERIES 5 1/2 LP
Introducing the MSS ASSY SERIES 5 1/2 LP, a high-performance socket assembly designed for Series 5 applications. With a low profile and a 7.5 A amperage rating, this socket is ideal for power and signal circuit applications. Featuring through hole press-fit termination and beryllium copper contacts, it ensures reliable connectivity. The socket is compatible with discrete wire cables and supports contact amperages of up to 7.5 A. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. This assembly, with its zero profile design, is easy to install on printed circuit boards with a thickness ranging from .031 to .125 inches. The socket's durable construction, including a copper sleeve with tin plating and gold-plated contact springs, guarantees long-term performance. With RoHS compliance and ECCN designation, it meets international standards for environmental responsibility and export control. Whether for industrial or commercial use, the MSS ASSY SERIES 5 1/2 LP offers a reliable and efficient solution for cable-to-board connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5645980-2 |
Series: | Series 5 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .102 in, 2.59 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 17 - 18 AWG, .823 - 1.04 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .042 - .049 in, 1.07 - 1.24 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .308 in, 7.82 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Bullet Nose |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5645980-2 |
SKU: | AMP5645980-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |