2-5332070-5
SOCKET,MIN-SPR W/H SN-AU SER-4
Introducing the SOCKET,MIN-SPR W/H SN-AU SER-4, a vital component in the Series 5 lineup. Engineered for efficient power and signal transmission, this discrete socket features a through-hole press-fit termination method, ensuring secure and reliable connections on printed circuit boards with a thickness ranging from 0.031 to 0.125 inches. Crafted with precision, it boasts beryllium copper contacts plated with gold for optimal conductivity and durability, accommodating 20-21 AWG wire sizes. With an amperage rating of 6.5 A, it is suitable for various applications in electronic assemblies. Operating seamlessly in temperatures from -65 to 125°C, this socket is a dependable solution for critical environments. Compliant with RoHS standards, it upholds environmentally sustainable practices without compromising performance. Whether used in manual or semi-automatic insertion processes, its open-bottom sleeve design and solderable termination make installation hassle-free. Elevate your connectivity with this high-quality component, designed for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5332070-5 |
Series: | Series 5 |
Amperage: | 6.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .072 in, 1.83 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 6.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 20 - 21 AWG, .41 - .518 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .03 - .033 in, .76 - .84 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .143 in, 3.63 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Open Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 2-5332070-5 |
SKU: | AMP2-5332070-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |