2-5050871-3
SOCKET,MIN-SPR SN-AU SER-5
Introducing our high-performance SOCKET,MIN-SPR SN-AU SER-5 from Series 5. Designed for seamless power and signal transmission, this socket features a contact type of Beryllium Copper, ensuring reliable connectivity. Its Through Hole - Press-Fit termination method offers easy installation on PCBs with a thickness ranging from .031 to .125 inches. With a contact amperage of 7.5 A, it is ideal for various applications. The socket's robust construction, including a Copper sleeve with Tin plating and a Gold-plated contact spring, guarantees durability and efficient performance even in challenging environments. Suitable for 14-16 AWG wire sizes, it is perfect for Cable-to-Board connector systems. Operating temperature ranges from -65 to 125 °C, making it a versatile solution. RoHS compliant, this socket is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5050871-3 |
Series: | Series 5 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .101 in, 2.56 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .056 - .065 in, 1.42 - 1.65 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .288 in, 7.32 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 2-5050871-3 |
SKU: | AMP2-5050871-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |