Introducing the AMPMODU 2 mm Series Straight Board-to-Board Connector, a versatile and reliable solution for your PCB stacking needs. With a pitch of 2 mm and two rows of 36 gold-plated brass contacts, this connector ensures efficient data and power transmission. Its black thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees durability and safety. Suitable for vertical mounting on a 1.6 mm thick PCB, it offers a contact amperage of 1 A and a voltage rating of 200 V AC. Designed for industrial applications, this connector is RoHS compliant and features a breakaway header for easy installation. Trust in its quality for seamless connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-5176264-2
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 8000
Contact Amperage: 1 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.75 mm, 44.45 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 78.74 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-5176264-2
SKU: AMP3-5176264-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: