1-535542-8
36 MODIV VRT DR CE 100/130
Enhance your PCB connectivity with our Modu Connector System, featuring a straight, through-hole solder termination method for secure attachment. Constructed with durable polyester housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial environments. With a low-profile design and a pitch of 2.54mm, it offers space-efficient connectivity for your electronic projects. The black housing color adds a sleek touch, while the UL 94V-0 material flammability standard ensures safety. Suitable for board-to-board applications, this connector has 36 positions in a 2-row configuration, accommodating a voltage of up to 333V AC and an amperage of 3A. Whether for commercial or industrial use, this connector meets standard temperature ratings and complies with RoHS regulations, making it a trusted choice for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-535542-8 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 36 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .13 in, 3.3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | 6.22 mm |
PCB Contact Termination Area Plating Thickness: | 3.81 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-535542-8 |
SKU: | AMP1-535542-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |