7-534998-0
40 MODIV VRT DR CE 100/125
Enhance your electronic connections with our Modu Connector System, featuring a straight, two-row design for efficient through-hole soldering. Crafted with high-quality thermoplastic housing and durable phosphor bronze contacts plated in gold, this connector guarantees reliable performance at 2A and up to 333V AC. With 40 socket positions, it offers ample connectivity in a compact black housing, suitable for industrial applications. Meeting UL 94V-0 standards for material flammability, this low-profile connector ensures safety and compliance. Its vertical mount orientation and top entry location make installation easy, with stackable capabilities for versatile use. Trust in its robust construction, with a contact mating area plated in gold and closed entry housing for added protection. Ideal for PCB assembly, this connector is RoHS compliant and ready to optimize your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-534998-0 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 11 |
Contact Amperage: | 2 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Round, Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
Contact Mating Area Length: | .148 in, 3.77 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-534998-0 |
SKU: | AMP7-534998-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | PCN-21-105911 - Resin change. Resin change for the housing from existing PCT grade to a readily available PCT grade. No effect on functionality. Parts have been validated see attached test report Discontinuance of currently used PCT grade globally | Download |
10/10/2019 | E-19-003134 - Product Improvement. Housing material changed from current PCT to readily available equivalent PCT. |
Download |
06/10/2019 | E-19-003134-C - Cancellation of E-19-003134. This material change will not be implemented due to unforeseen circumstances, there will not be any change to these parts. |
Download |