5-534998-5
10 MODIV VRT DR CE 100/125
The Modu Connector System offers reliable connectivity for various electronic applications, featuring a low-profile design with straight-body orientation and vertical mount orientation. With a pitch of 2.54mm (.1 in) and 10 positions in 2 rows, it provides efficient board-to-board connections. The thermoplastic housing in black ensures durability, meeting UL 94V-0 flammability standards. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, with a contact rating of 2A and voltage rating of 333V AC. Suitable for industrial use, this PCB mount receptacle is stackable, RoHS compliant, and offers standard temperature ratings. Its closed entry housing and round contact shape with a short point provide added protection and secure connections. Ideal for applications requiring a high level of performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-534998-5 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 45 |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Round, Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
Contact Mating Area Length: | .148 in, 3.77 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-534998-5 |
SKU: | AMP5-534998-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |