147065-1
64 MODII VRT DR CE 100/120 PKG
Introducing the Modu Connector System, a versatile and reliable solution for your PCB connectivity needs. With a durable housing made of UL 94V-0 rated Polyester - GF, this connector features two rows of 64 gold-plated sockets, ideal for through-hole soldering on your printed circuit boards. The 2.54mm pitch and standard .1in contact spacing ensure compatibility with a wide range of devices. Its vertical mount orientation and top entry location offer easy installation, while the closed entry housing and short point contact shape provide added protection. Meeting RoHS compliance standards, this industrial-grade connector is perfect for applications requiring a high level of performance and reliability. Whether you're designing a new electronic device or upgrading an existing system, the Modu Connector System is the perfect choice for seamless board-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147065-1 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 6 |
Contact Amperage: | 2 A |
Number of Positions: | 64 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .34 in, 8.64 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
PCB Contact Termination Area Plating Finish: | Bright |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .191 in, 4.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 147065-1 |
SKU: | AMP147065-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |