1-641974-1

12P UMNL PIN HDR ASSY BLK

Enhance power connectivity in your applications with our Universal MATE-N-LOK series connector. Compliant with UL and CSA standards, this durable connector features a nylon housing and through-hole solder termination for secure board mounting. With three rows of 12 pin contacts each, it offers reliable performance in power circuits. The black housing, capable of withstanding temperatures from -40 to 105°C, is suitable for various environments. Pre-tin plating on the contact mating area ensures efficient power transfer, while VDE testing guarantees quality and safety. RoHS compliant and ideal for appliances, this header receptacle is a dependable choice for your power connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-641974-1
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .25 in, 6.35 mm
Package Quantity: 75
Panel Thickness: .03 - .09 in
Contact Amperage: 12 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 236
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
PCB Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1319
Number of Power Positions: 12
Contact Layout: Matrix
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Termination Post Tail Length: .14 in, 3.56 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-641974-1
SKU: AMP1-641974-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: