926681-1
UNIV.M-N-L.CAP HSG.
Enhance your power and signal connections with this Universal MATE-N-LOK housing, designed for efficient panel mounting. Crafted from durable PA 6/6 material in a natural hue, it meets UL and CSA standards for optimal safety. With three rows and twelve positions featuring pin contacts, it offers reliable crimp termination at a pitch of 6.35mm (.25 in). Boasting a high voltage rating of 600V AC and operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is perfect for various appliances. Its compact design, with a connector height of 27.43mm (1.08 in) and width of 31.75mm (1.24 in), ensures easy installation. Whether for power or signal circuit applications, this housing, with panel mount features like patches and tabs, is a versatile solution. Each package contains 450 units, making it ideal for bulk projects. RoHS compliant and VDE tested, it guarantees quality performance. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926681-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 450 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 1.08 in, 27.43 mm |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 25 mm, .984 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.24 in, 31.75 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 926681-1 |
SKU: | AMP926681-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |