1-66099-4
III+ PIN,18-16,30AU/FL,SMPACK
Enhance your power and signal connectivity with our III+ PIN contact, designed for optimal performance in a variety of applications. With a contact size of 16 and a durable brass construction, this crimp termination contact ensures secure and reliable connections. The 30AU/FL plating on the contact's mating area offers enhanced conductivity, while its tin plating on the termination ensures longevity and corrosion resistance. Suitable for use with 16-18 AWG discrete wires, this contact accommodates a wide range of cable types. Operating in temperatures ranging from -55 to 90°C, it is ideal for industrial environments. RoHS compliant and with a test current rating of 13A, this contact meets high-quality standards for your peace of mind. Whether for power transmission or signal integrity, this III+ PIN contact is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66099-4 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66099-4 |
SKU: | AMP1-66099-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines |
Download |
11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. |
Download |
07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |