1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
Enhance power and signal connections with our III+ PIN, designed for 18-14 gauge wires. Featuring a durable brass construction with Tin-Lead plating, these SMPACK contacts ensure reliable performance in industrial environments. The crimp termination method allows for easy installation on cables, with a contact size of 16 and an amperage rating of 13A. With a wide operating temperature range of -55 to 90°C (-67 to 194°F), these contacts are suitable for various applications. Each package contains 100 loose pieces, making them convenient for bulk installations. Trust in our AMP Type III+ contacts for efficient and secure wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66361-0 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Color Code: | Violet |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66361-0 |
Replacement Part: | 1-66361-3 |
SKU: | AMP1-66361-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |