Introducing the AMP Type III+ Contact, an essential component for reliable signal transmission in industrial settings. This high-quality contact features a brass construction with precious metal plating in the mating area, ensuring optimal conductivity. Designed for crimp termination onto 24-26 AWG wires, it guarantees a secure and durable connection. With a test current rating of 13A, it meets stringent performance standards. Each package includes 5000 contacts, conveniently housed on a reel for easy access. RoHS compliant and color-coded in red for quick identification, this contact is a must-have for power connectors and battery holders.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163089-8
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Wire Type: Regular Wire
Package Quantity: 5000
Termination Type: Crimp
GPL: 230
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Precious Metal
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .12 - .2 mm², 24 - 26 AWG
Contact Termination Plating: Gold Flash
Accepts Wire Insulation Diameter: .035 - .055 in, .9 - 1.4 mm
Test Current: 13 A
Color Code: Red
Contact Product Type: Contact
Part Aliases: 163089-8
SKU: AMP163089-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: