163085-9
.062 DIA PIN ASS 3+
Enhance your industrial connectivity with our AMP Type III+ Contact. Designed for seamless termination with crimping, this brass contact guarantees reliable signal transmission. Featuring a pin-type configuration, it accommodates regular wire sizes, ensuring compatibility with various applications. With a package quantity of 5000, you can stock up for multiple projects. The tin plating in the contact mating area and termination offers durability and optimal conductivity. RoHS compliant and suitable for wire and cable termination, this contact is essential for maintaining efficient power connections. Upgrade your setup with this high-quality connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163085-9 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .045 - .071 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 163085-9 |
SKU: | AMP163085-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download |