1-66598-1
Cut Strip - III+ SKT,18-14,30AU/FL,STRIP
Enhance your power and signal connectivity with our III+ SKT Contact, designed for efficient termination on 18-14 gauge wires. Featuring a durable Copper-Nickel Alloy construction with Gold plating, this crimp contact ensures reliable performance in industrial applications. With a current rating of 25 A, it's perfect for high-power circuits. The contact mating area is plated with 30 µin of Gold for optimal conductivity, while Nickel underplating adds extra durability. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards. Each package contains 4000 contacts, making it ideal for bulk installations. Upgrade your wire termination process with this AMP Type III+ accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66598-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Copper-Nickel Alloy |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 25 A |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Test Current: | 25 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66598-1 |
SKU: | AMP1-66598-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines |
Download |
11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. |
Download |
07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. |
Download |